240-131

Digilent
424-240-131
240-131

Mfr.:

Description:
PCBs & Breadboards Half-Size Breadboard

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: PCBs & Breadboards
RoHS:  
Breadboards
Half Size
Self adhesive backing
3.25 in
2.125 in
Brand: Digilent
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 75,421 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109899
CNHTS:
8534009000
USHTS:
8538100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,25 € 6,25 €