KIT-16383

SparkFun
474-KIT-16383
KIT-16383

Mfr.:

Description:
Educational Kits The Raspberry Pi 4 Basic Kit includes everything you'll need to get up and running with the Raspberry Pi 4 2GB. The Pi 4 moves to a MicroHDMI Connector for monitors and a USB Type C connector for powering the board. Inside the kit you will find a Mic

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Educational Kits
Kits
SparkFun Raspberry Pi 4 Basic Kit
Brand: SparkFun
Description/Function: SparkFun Raspberry Pi 4 Basic Kit
Product Type: Educational Kits
Factory Pack Quantity: 1
Subcategory: Maker/DIY, Educational
Unit Weight: 458,735 g
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
8471500150
ECCN:
5A992.C
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
Raspberry Pi 4 Basic Kit

SparkFun Raspberry Pi 4 Basic Kit includes everything needed to get up and running with the Raspberry Pi 4 2GB/4GB/8GB versions. The Pi 4 moves to a micro HDMI Connector for monitors and a USB Type C connector for powering the board. Inside the kit, the user will find a micro HDMI to HDMI cable and USB Type C Wall Adapter. The wall adapter provides 15.3W of power, which is enough to properly power the Pi and most projects. The MicroSD card capacity has been increased to 64GB as the Pi 4 is able to support more memory-hungry projects. The card comes blank with no distribution allowing the user to choose from a multitude of operating systems or projects that are built specifically for the Pi. The SD card adapter bundled with the MicroSD card makes it simple to upload the operating system of the user's choice using the SD card reader in most modern PCs and Laptops.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,84 € 100,84 €