LD39150DT33-R

STMicroelectronics
511-LD39150DT33-R
LD39150DT33-R

Mfr.:

Description:
LDO Voltage Regulators Bicmos Vltg Regulatr Ultra Lo Drop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14.975
Expected 08/31/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
0,886 € 8,86 €
0,808 € 20,20 €
0,715 € 71,50 €
0,669 € 167,25 €
0,642 € 321,00 €
0,614 € 614,00 €
Full Reel (Order in multiples of 2500)
0,597 € 1.492,50 €
0,582 € 2.910,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
3.3 V
1.5 A
1 Output
Positive
2.5 mA
2.5 V
6 V
Fixed
- 40 C
+ 125 C
40 mV
LD39150
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 80 mV at 300 mA
Ib - Input Bias Current: 1 mA
Line Regulation: 0.04 %
Load Regulation: 0.06 %/A
Product Type: LDO Voltage Regulators
Reference Voltage: 1.22 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.