5745113-2

TE Connectivity / AMP
571-5745113-2
5745113-2

Mfr.:

Description:
D-Sub Standard Connectors DSUB A15S RA545

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
15 Position
Without Socket Contacts
Solder
Through Hole
Right Angle
2 Row
Female
Gold
Receptacle
2 (A)
Steel
Tin
Unfiltered
HD-20
Tray
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 112
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 15,493 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: