311-43-164-41-001000

Mill-Max
575-31143164
311-43-164-41-001000

Mfr.:

Description:
IC & Component Sockets 64 POS STRAIGHT .1"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 321

Stock:
321 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,69 € 11,69 €
9,94 € 119,28 €
9,74 € 262,98 €
9,55 € 487,05 €
8,67 € 884,34 €
8,65 € 2.179,80 €
7,91 € 3.962,91 €
7,74 € 7.755,48 €

Non-RoHS Version

Mill-Max 311-93-164-41-001000
Mill-Max
IC & Component Sockets 64 POS STRAIGHT .1"

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
64 Position
1 Row
Interconnect Socket Strip
2.54 mm
Solder Tail
Gold
- 55 C
+ 125 C
0311
Tube
Brand: Mill-Max
Case Style: SIP
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3 A
Features: SIP socket
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 3
Subcategory: IC & Component Sockets
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99