970100155

Wurth Elektronik
710-970100155
970100155

Fabrikant:

Omschrijving:
Afstandhouders & tussenstukken WA-SPAII Spacer Stud M2.5x10mm SW5

ECAD-model:
Download de gratis bibliotheeklader om dit bestand voor uw ECAD-hulpmiddel om te zetten. Meer informatie over het ECAD-model.

Productkenmerk Kenmerkwaarde Selecteer kenmerk
Wurth Elektronik
Productcategorie: Afstandhouders & tussenstukken
RoHS:  
Spacers
Hex Metric
M2.5
10 mm
Polyamide (PA)
5 mm
Female / Female
Bulk
Merk: Wurth Elektronik
Kleur: Black
Producttype: Standoffs, Spacers & Supports
Reeks: WA-SPAII
Verpakkingshoeveelheid af fabriek: 500
Subcategorie: Hardware
Gewicht per stuk: 255 mg
Gevonden producten:
Vink tenminste één selectievakje aan om vergelijkbare producten te tonen
Vink tenminste één selectievakje aan om vergelijkbare producten in deze categorie te tonen.
Geselecteerde attributen: 0

Conformiteitscodes
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Classificaties oorsprong
Land van oorsprong:
Duitsland
Land van herkomst van de assemblage:
Niet beschikbaar
Land van diffusie:
Niet beschikbaar
Het land kan op het moment van verzending wijzigen.

PCB Spacers

Würth Elektronik PCB Spacers deliver accurate mechanical spacing and secure positioning between printed circuit boards and components. Accurate spacing and secure positioning are essential for maintaining dimensional accuracy and preventing component interference. By reducing stress on solder joints and connectors, these precision spaces improve assembly robustness and product longevity. Würth Elektronik Spacers feature high-performance materials and various options, streamlining the assembly process and ensuring mechanical stability in demanding electronic and industrial applications.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Spacers, Studs, & SMD Spacers

Würth Elektronik Spacers series includes spacer studs, round spacers, and SMD spacers. The spacer studs feature different materials, wrench sizes, lengths, and internal/external threads. The round spacers are available in steel, brass, aluminum, stainless steel, and plastic construction. SMD spacers are specially designed for automatic assembly and can achieve high holding forces and torques. Würth Elektronik Spacers feature modules that are ideal for PCB snap-in, self-adhesive, screw, and snap-rivet mounting variations. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

In voorraad: 690

Voorraad:
690
Kan onmiddellijk worden verzonden
Besteld:
500
Verwacht 12/11/2026
Fabriekslevertijd:
7
weken De geschatte productietijd in de fabriek voor meer dan de weergegeven hoeveelheden.
Minimum: 1   Veelvouden: 1
Eenheidsprijs:
-,-- €
Ext. Prijs:
-,-- €
Est. Tarief:

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
0,817 € 0,82 €
0,759 € 7,59 €
0,758 € 18,95 €
0,663 € 33,15 €
0,582 € 58,20 €
0,542 € 135,50 €
0,513 € 256,50 €