MMSD4148T1G

onsemi
863-MMSD4148T1G
MMSD4148T1G

Mfr.:

Description:
Small Signal Switching Diodes 100V 200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-123-2
100 V
2 A
200 mA
Single
4 ns
1 V
5 uA
- 55 C
+ 150 C
MMSD4148
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

Motor Driver Solutions

onsemi / KEMET Motor Driver Solutions include onsemi Compact Intelligent Power Modules and KEMET's broad portfolio of capacitors. onsemi 600V Compact Intelligent Power Modules are fully-integrated inverter power stages suitable for driving permanent magnet synchronous motors (PMSM). The modules also drive brushless-DC (BLDC) motors and AC asynchronous motors. KEMET's capacitors are suitable for harsh environments in a variety of dielectrics, terminations, and form factors offering superior performance when coupled with Intelligent Power Module motor drive systems.

In Stock: 362.093

Stock:
362.093
Can Dispatch Immediately
On Order:
276.000
Expected 12/08/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,133 € 0,13 €
0,057 € 0,57 €
0,049 € 4,90 €
0,036 € 18,00 €
0,034 € 34,00 €
Full Reel (Order in multiples of 3000)
0,025 € 75,00 €
0,022 € 132,00 €
0,019 € 456,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,12 €
Min:
1