ASFLMB-10.000MHZ-LR-T

ABRACON
815-ASFLMB-10-LR-T

ASFLMB-10.000MHZ-LR-T

Mfr.:

Description:
Standard Clock Oscillators 10.0 MHZ 25PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 758

Stock:

758 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,25 € 2,25 €
2,15 € 107,50 €
2,12 € 212,00 €
2,11 € 1.055,00 €
Full Reel (Order in multiples of 1000)
1,64 € 1.640,00 €
10.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
MEMS Oscillators
QFN-4
10 MHz
25 PPM
15 pF
1.8 V
3.3 V
CMOS
SMD/SMT
- 40 C
+ 85 C
5 mm (0.197 in)
3.2 mm (0.126 in)
0.85 mm (0.033 in)
ASFLMB
Reel
Cut Tape
MouseReel
Brand: ABRACON
Current Rating: 5 mA, 6 mA, 7 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators