IULN1-28784-4

AIRPAX
874-IULN1-28784-4

IULN1-28784-4

Mfr.:

Description:
Circuit Breakers Cir Brkr Hyd Mag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

7 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,70 € 85,70 €

Product Attribute Attribute Value
Sensata
Product Category: Circuit Breakers
RoHS:  
IAL/IDL/IML/IUL
Circuit Breakers
Hydraulic-Magnetic
250 VAC
80 VDC
1 Pole
Handle
- 40 C
+ 85 C
Non-Illuminated
Brand: AIRPAX
Height: 63.24 mm
Length: 47.22 mm
Mounting Style: Panel Mount
Product Type: Magnetic Circuit Breakers
Factory Pack Quantity: 3
Subcategory: Circuit Breakers
Termination Style: Screw
Tradename: AIRPAX
Width: 19.05 mm
Unit Weight: 90 g