BB-WLNNA-EK-DP551

Advantech
923-BBWLNNAEKDP551
BB-WLNNA-EK-DP551

Mfr.:

Description:
WiFi Development Tools - 802.11 802.11 a/b/g/n Evaluation & Design Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
804,96 € 804,96 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Kits
5 VDC
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Interface Type: USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

WLNNA Series Evaluation Kit

Advantech WLNNA Series Evaluation Kit is a platform for evaluating, testing and developing Airborne Enterprise Device Server Modules. The Advantech WLNNA kit offers size, cost, power consumption, and performance advantages over other wireless solutions. Ideal for rugged and reliable applications needing an embedded IEEE 802.11a/b/g/n compliant wireless engine, the kit includes a WLNNA Series Evaluation Board with connectors and headers providing access to all module interfaces.