VEGA-340-08A1

Advantech
923-VEGA-340-08A1
VEGA-340-08A1

Mfr.:

Description:
Other Modules PCIe x4 w/ 8x Intel Movidius X AI module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
703,44 € 703,44 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Other Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
PCIe
12 VDC
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 171.07 mm x 68.9 mm x 18.91 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Other Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
3A991

VEGA-340 Edge AI Acceleration Module

Advantech VEGA-340 Edge AI Acceleration Module is designed to boost video infrastructure performance from edge contribution to cloud distribution. The device offers a low-power solution while fully complying with media industry needs. The Advantech VEGA-340 boasts hardware acceleration for common deep neural networks and is scalable for multiple video streams.