HCM1A1307V3-4R7-R

Bussmann / Eaton
704-HCM1A1307V34R7-R

HCM1A1307V3-4R7-R

Mfr.:

Description:
Power Inductors - SMD IND MP 4.7uH 20A 2 PAD SMT

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

10 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,837 € 0,84 €
0,703 € 7,03 €
0,639 € 15,98 €
0,517 € 51,70 €
Full Reel (Order in multiples of 250)
0,438 € 109,50 €
0,434 € 217,00 €
0,395 € 395,00 €
0,383 € 957,50 €
0,345 € 1.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Current Power Inductor
Shielded
4.7 uH
20 %
13 A
7.25 mOhms
20 A
- 55 C
+ 155 C
17 MHz
Standard
13.45 mm
12.6 mm
6.5 mm
HCM1AV
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Bussmann / Eaton
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Termination Style: SMD/SMT
Test Frequency: 100 kHz