SEN0395

DFRobot
426-SEN0395
SEN0395

Mfr.:

Description:
Position Sensor Modules mmWave Radar - 24GHz Human Presence Detection Sensor (9 Meters)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
42
Expected 01/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,94 € 24,94 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Position Sensor Modules
RoHS:  
mmWave Radar Sensor
GPIO, UART
3.6 V to 5 V
90 mA
+ 85 C
Brand: DFRobot
Description/Function: mmWave Radar - Human Presence Detection (9 m)
Dimensions: 28 mm x 24 mm
Length: 28 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Product Type: Position Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

SEN0395 mmWave Radar Sensor

DFRobot SEN0395 mmWave Radar Sensor senses the human presence, stationery, and moving people within the detection range of 9m. This 24GHz millimeter-wave radar sensor employs a separate transmitter and receiver antenna structure, Frequency-Modulated Continuous Wave (FMCW), and Continuous Wave (CW) multi-mode modulation. The SEN0395 mmWave radar sensor also detects static or stationary human presence such as a sleeping person. This sensor offers serial port and I/O port switch quantity as the two ways provided to the output detection results.