BR250-4

Extech
685-BR250-4
BR250-4

Mfr.:

Description:
Environmental Test Equipment VIDEO BORESCOPE INSPECTION CAMERA

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Video, Image
Video Borescope / Wireless Inspection Camera
Brand: Extech
Features: 4.5 mm Diameter / 1 m Cable, Water Proof Camera Head
Product Type: Environmental Test Equipment
Ranging: 10 m
Series: BR
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9013809100
ECCN:
EAR99