T530D477M2R5AHE006

KEMET
80-T530D477M2R5AHE06

T530D477M2R5AHE006

Mfr.:

Description:
Tantalum Capacitors - Polymer 2.5V 470uF 2917 ESR=6mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

25 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,93 € 1.465,00 €

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS: N
REACH - SVHC:
470 uF
2.5 VDC
SMD/SMT
20 %
2917
6 mOhms
117.5 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T530
Reel
Brand: KEMET
Dissipation Factor DF: 8
Length: 7.3 mm
Moisture Sensitive: Yes
Package/Case: 2917 (7343 metric)
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 6.5 A
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: KO-CAP
Type: High Capacitance/Low ESR Polymer Electrolytic Capacitor
Width: 4.3 mm
Unit Weight: 600 mg