04023J2R2BBSTR

KYOCERA AVX
581-04023J2R2BBS

04023J2R2BBSTR

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 25V 2.2pF .1pFTol Th inFilm 0402

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.826

Stock:

5.826 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,531 € 0,53 €
0,30 € 3,00 €
0,25 € 25,00 €
0,217 € 108,50 €
0,212 € 212,00 €
Full Reel (Order in multiples of 5000)
0,212 € 1.060,00 €
0,196 € 1.960,00 €
0,193 € 4.825,00 €
0,188 € 9.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,63 €
Min:
1

Product Attribute Attribute Value
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
2.2 pF
25 V
0402 (1005 metric)
0.1 pF
Accu-P Std
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Height: 0.4 mm
Length: 1 mm
Product: Thin Film Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 5000
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: Accu-P
Type: Low ESR Thin Film Chip Capacitor
Voltage Rating DC: 25 VDC
Width: 0.55 mm
Unit Weight: 0,650 mg