A151

M5Stack
170-A151
A151

Mfr.:

Description:
Battery Chargers Atomic Battery Base (200mAh)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Battery Chargers
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Battery Type: Atomic Battery Base
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Battery Chargers
Factory Pack Quantity: 10
Subcategory: Battery
Unit Weight: 15,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

A151 Atomic Battery Base

M5Stack A151 Atomic Battery Base is a portable power base designed for powering atom products. This battery base features the ETA9085E10 boost converter solution and the LGS4056HDA linear charging management chip, with a built-in 200mAh rechargeable battery. The A151 atomic battery base consists of a built-in battery voltage detection circuit with an LED battery level indicator to display the battery's status in real-time. This battery base includes a battery charge and discharge dip switch that supports one-touch switching between boost and charging modes. The A151 atomic battery base offers stable 5V boosted output and ensures efficient battery charging management. Typical applications include power supply for IoT devices, a mobile testing platform, and portable electronic devices.