15-97-6041

Molex
538-15-97-6041

15-97-6041

Mfr.:

Description:
Headers & Wire Housings MINI-FIT TPA 4CKT DR PLG HSG W/2ND TERM RNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.824

Stock:

7.824 Can Dispatch Immediately

Factory Lead Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,504 € 0,50 €
0,45 € 4,50 €
0,439 € 10,98 €
0,415 € 41,50 €
0,342 € 85,50 €
0,319 € 319,00 €
0,318 € 3.816,00 €
0,313 € 6.573,00 €

Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
4 Position
4.2 mm (0.165 in)
2 Row
30068
Mini-Fit TPA
Wire-to-Wire, Power
- 40 C
+ 105 C
Bulk
Brand: Molex
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3000
Subcategory: Headers & Wire Housings
Part # Aliases: 15976041 30068-04 0015976041
Unit Weight: 2 g