MEMS_EVAL_Board

Murata Electronics
81-MEMS_EVAL_BOARD
MEMS_EVAL_Board

Mfr.:

Description:
Multiple Function Sensor Development Tools 7-15VDC 16Pin

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
9
Expected 04/14/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
277,85 € 277,85 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Murata Sensor Boards
7 V to 15 V
Tray
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Description/Function: Interface board
Interface Type: USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Series: SCA
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MEMS Evaluation Unit
The Murata MEMS Evaluation Unit demonstrates the functionality
and key properties of Murata MEMS Sensors. The Murata MEMS
Evaluation Unit allows designers easily test the performance of
Murata MEMS Accelerometers, Gyroscopes and Inclinometers. The
Murata Digital Accelerometer and Gyroscope Sensors are available
as chip carrier Sensor Boards and Analog Sensors as extension
boards with high accuracy A/D converter.
View MEMS Evaluation Board

Features
_ Java based Graphical User Interface
_ Sensor output in graphical format
_ Data logging with time stamps
_ Data rate and average calculation configuration options
_ Powered from PC USB port or optionally from external 7-
15VDC power supply

Available MEMs Daughter Boards

The MEMS Evaluation Board needs a product specific Sensor Board
to function. The interface boards can be used with the MEMs
Evaluation Board.
Part Number Description
SCA100T-D01-PCB 2 axis Inclinometer ?30?
SCA100T-D02-PCB 2 axis Inclinometer ?90?
SCA100T-D07-PCB 2 axis Accelerometer ?12g
SCA103T-D04-PCB Diff. Inclinometer ?15
SCA103T-D05-PCB Diff. Inclinometer ?30?
SCA1000-N1000070-PCB 2 axis Accelerometer ?4g
SCA830-D06-PCB 1 axis Accelerometer ?2g
SCA2100-D02-PCB 2 axis Accelerometer ?2g
SCC1300-D02-PWB 1 axis Gyro + 3 axis Accelerometer Combo
SCC1300-D04-PWB 1 axis Gyro + 3 axis Accelerometer
Combo

Please contact a Mouser Technical Sales Representative for
further information.

5-1014-6

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

MEMS Evaluation Units

Murata Electronics MEMS Evaluation Units demonstrate the functionality and key properties of Murata MEMS sensors. These evaluation units enable performance testing of Murata MEMS accelerometers, gyroscopes, and inclinometers. The Murata digital accelerometer and gyroscope sensors are connected to the evaluation board with a chip-carrier PCB or by using an external interface board. A highly accurate A/D converter is included.