PCA9507D,118

NXP Semiconductors
771-PCA9507D118

PCA9507D,118

Mfr.:

Description:
Interface - Signal Buffers, Repeaters LEVEL TRANSL I2C BUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.016

Stock:

4.016 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,59 € 1,59 €
1,20 € 12,00 €
1,10 € 27,50 €
0,981 € 98,10 €
0,936 € 234,00 €
0,897 € 448,50 €
0,869 € 869,00 €
Full Reel (Order in multiples of 2500)
0,851 € 2.127,50 €
0,833 € 4.165,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
NXP
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Bus Extenders
2-Wire, I2C, SMBus
218 ns
5.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Number of Channels: 2 Channel
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 50 mA
Output Type: Open Drain
Pd - Power Dissipation: 100 mW
Product Type: Signal Buffers, Repeaters
Series: PCA9507
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: 2-Wire Bus
Part # Aliases: 935285823118
Unit Weight: 68,664 mg