nRF24AP1

Nordic Semiconductor
949-NRF24AP1
nRF24AP1

Mfr.:

Description:
RF Transceiver 1.9-3.6V 2.4GHz XCVR W/EMB ANT PROTOCOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 2.905,70 €

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF Transceiver
RoHS:  
ISM
2.4 GHz
1 Mb/s
GFSK
1.9 V
3.6 V
0 dBm
- 40 C
+ 85 C
QFN-24
Tray
Brand: Nordic Semiconductor
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99

RF Transceiver 1-5GHz list