3Z4S-LT IDGB-150M4-L01

Omron Automation and Safety
653-4SLTIDGB150M4L01
3Z4S-LT IDGB-150M4-L01

Mfr.:

Description:
LED Lighting Driver ICs Dig Light Cntrl 4CH, 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.667,63 € 1.667,63 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: LED Lighting Driver ICs
2 Output
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Number of Channels: 2 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1
Subcategory: Driver ICs
Part # Aliases: 3Z4SLTIDGB150M4L01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.