D2LS-21(20M)

Omron Electronics
653-D2LS-21-20M
D2LS-21(20M)

Mfr.:

Description:
Basic / Snap Action Switches Ultra Subminiature Basic Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.273

Stock:
1.273 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,963 € 9,63 €
0,955 € 23,88 €
0,894 € 894,00 €
Full Reel (Order in multiples of 2000)
0,894 € 1.788,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2LS
Ultra Subminiature Basic Switch
SPST
6 VDC
0.6 N
SMD/SMT
PCB Mount
IP40
Reel
Cut Tape
Brand: Omron Electronics
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Part # Aliases: D2LS2120MBYOMZ
Unit Weight: 163 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99

D2LS Gaming Switches

Omron Electronics D2LS Gaming Switches are compact, surface-mounting switches ideal for applications requiring long durability. The high operating force (OF) provides up 20M operations for 0.6N OF and up to 10M operations for 1.2N OF. These ultra-subminiature switches offer dimensions of 8.6mm x 4.8mm x 3.0mm (W x D x H). Each switch comes with an embossed taping package for automatic mounting. Omron Electronics D2LS Gaming Switches offer a clear click feeling and SPST-NO contact form. Applications include Esports gaming, controllers, digital pens, laser pointers, mobile products, and more.