OD254AP-48HBIP68D

Orion Fans
670-OD254AP48HBIP68D

OD254AP-48HBIP68D

Mfr.:

Description:
DC Fans DC Fan, 254x89mm Round, 48VDC, 0.79"H2O, 2x Wire, Class 1, Zone 2 UL60079 IP68

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
267,40 € 5.348,00 €
250,21 € 6.255,25 €
50 Quote

Product Attribute Attribute Value
Orion Fans
Product Category: DC Fans
RoHS:  
DC Fan
89 mm
24 V to 60 V
830 CFM
2450 RPM
Dual Ball
62.1 dB
IP68, IP69K
63 W
Aluminum
Wire Lead
OD254AP IP68 DIV 1
Brand: Orion Fans
Current Type: DC
Diameter: 254 mm
Life: 90000 Hour
Pressure Type: 0.79 in H2O
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,814 kg