1-794079-0

TE Connectivity / AMP
571-1-794079-0

1-794079-0

Mfr.:

Description:
Pin & Socket Connectors HEADER 24 POS TIN DUAL ROW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 794

Stock:

794 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,37 € 6,37 €
5,76 € 57,60 €
5,44 € 136,00 €
5,31 € 265,50 €
5,04 € 504,00 €
4,51 € 902,00 €
4,25 € 2.550,00 €
3,72 € 3.720,00 €
3,53 € 9.178,00 €

Product Attribute Attribute Value
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Headers
24 Position
2 Row
Pin (Male)
4.14 mm
Through Hole
PCB
Nylon
Brass
Tin
600 V
9.5 A
MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Gender: Plug
Mounting Angle: Vertical
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 200
Subcategory: Pin & Socket Connectors
Unit Weight: 20 g