865080343009

Wurth Elektronik
710-865080343009

865080343009

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD WCAP-ASLI 100uF 16V 20% SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.163

Stock:

9.163
Can Dispatch Immediately

On Order:

11.000
Expected 10/17/2025

Factory Lead Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,252 € 0,25 €
0,217 € 10,85 €
0,189 € 18,90 €
0,167 € 41,75 €
0,147 € 73,50 €
Full Reel (Order in multiples of 1000)
0,126 € 126,00 €

Product Attribute Attribute Value
Wurth Elektronik
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
16 VDC
6.3 mm
6.6 mm
2000 Hour
Aluminum Electrolytic Capacitors
20 %
255 mA
- 55 C
+ 105 C
6.6 mm
5.5 mm
WCAP-ASLI
Reel
Cut Tape
Brand: Wurth Elektronik
Dissipation Factor DF: 16
Leakage Current: 16 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Electrolytic Capacitors
Unit Weight: 270 mg