PA0805FRE470R018L

YAGEO
603-PA0805FRE470R18L

PA0805FRE470R018L

Mfr.:

Description:
Current Sense Resistors - SMD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

17 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,774 € 0,77 €
0,40 € 4,00 €
0,343 € 17,15 €
0,246 € 24,60 €
0,214 € 107,00 €
0,188 € 188,00 €
Full Reel (Order in multiples of 5000)
0,183 € 915,00 €
0,174 € 1.740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
YAGEO
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PA
18 mOhms
500 mW (1/2 W)
1 %
50 PPM / C
0805
2012
2.03 mm (0.08 in)
1.27 mm (0.05 in)
0.3 mm (0.012 in)
- 55 C
+ 155 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: YAGEO
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Low TCR Current Sense Resistor
Unit Weight: 6,393 mg