RC2512FK-072K61L

Images are for reference only
See Product Specifications
See Product Specifications
603-RC2512FK-072K61L
RC2512FK-072K61L
RC2512FK-072K61L
Mfr.:
YAGEO
Description:
Thick Film Resistors - SMD 2.61kOhms 1W 2512 1%
Thick Film Resistors - SMD 2.61kOhms 1W 2512 1%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead Time:
Pricing (EUR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
0,171 € | 0,17 € | |
0,126 € | 1,26 € | |
0,098 € | 4,90 € | |
0,088 € | 8,80 € | |
0,068 € | 34,00 € | |
0,065 € | 65,00 € | |
0,052 € | 104,00 € | |
Full Reel (Order in multiples of 4000) | ||
0,052 € | 208,00 € | |
0,05 € | 400,00 € |
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99