RACD20-500/277

RECOM Power
919-RACD20-500/277
RACD20-500/277

Mfr.:

Description:
LED Power Supplies 20W 20-40V 500 mA ST LED DRIVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Constant Current (CC)
500 mA
20 VDC to 40 VDC
20 W
90 VAC to 305 VAC
Without Dimming
1 Output
Chassis Mount
80 mm (3.15 in)
74 mm (2.913 in)
26.5 mm (1.043 in)
Industrial
RACD20/277
Brand: RECOM Power
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Lightline
Part # Aliases: 21000174
Unit Weight: 195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACD20/277 Series LED Drivers

RECOM Lighting  RACD20/277 series are 20W LED drivers which offer active PFC and a wide input voltage range from 90VAC to 305VAC which makes the series suitable for use in 115V, 230V- as well as 277V networks. Due to their compact, round design, they will fit in space-restricted applications. They meet protection class IP66 and are thus suitable for outdoor use or for use in damp areas such as swimming halls or garages.
Learn More

Availability

Stock: