Banner Engineering CL50 Pro 50mm Programmable Column Lights
Banner Engineering CL50 Pro 50mm Programmable Column Lights provide bright, visible indications to identify and convey critical conditions quickly and easily. These column lights are programmable using Pro editor software or dynamically controlled with IO-Link. The IO-Link provides access to color, flashing, dimming settings, and advanced animations. The CL50 Pro column lights allow color, flash patterns, and light intensity control customization. These multi-color column lights operate at 30VDC maximum supply voltage and -20°C to 50°C temperature range (audible). The CL50 Pro column lights feature a 3.1kHz ± 500Hz oscillation frequency, 93dB intensity at 1m (typical), and 95% relative humidity (non-condensing) at 50°C. These column lights comply with IP65 and UL Type 4X environmental ratings.Features
- Rugged, versatile, and easy-to-install multicolor indicators
- Bright, easy-to-see operator guidance and an indication of equipment status
- Illumination provides easy-to-see operator guidance and an indication of equipment status
- Audible models available with a sealed and omni-directional audible element
- No assembly required
- Supply protection circuitry
Specifications
- 30VDC maximum supply voltage
- Audible alarm:
- 3.1kHz ± 500Hz oscillation frequency
- 93dB at 1m (typical) intensity
- Vibration and mechanical shock:
- 10Hz to 55Hz, 0.5mm peak-to-peak amplitude per IEC 60068-2-6 (vibration)
- 30G 11ms duration, half sine wave per IEC 60068-2-27 (shock)
- Operating conditions:
- -40°C to 50°C temperature range (non-audible)
- -20°C to 50°C temperature range (audible)
- 95% maximum relative humidity at 50°C (non-condensing)
- Complies with IP65 and UL Type 4X environmental ratings
Publicado: 2023-06-27
| Atualizado: 2024-12-02