BUK9M MOSFETs

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Nexperia MOSFETs BUK9M19-60E/SOT1210/mLFPAK 2.859In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 60 V 38 A 17 mOhms - 10 V, 16 V 1.4 V 13.8 nC - 55 C + 175 C 62 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M12-60E/SOT1210/mLFPAK 11.079In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 60 V 54 A 12 mOhms - 10 V, 10 V 2.1 V 7.9 nC - 55 C + 175 C 79 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M5R2-30E/SOT1210/mLFPAK 2.643In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 30 V 70 A 4.1 mOhms - 10 V, 16 V 1.4 V 22.5 nC - 55 C + 175 C 79 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M15-60E/SOT1210/mLFPAK 2.788In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 60 V 47 A 13 mOhms - 10 V, 16 V 1.4 V 17 nC - 55 C + 175 C 75 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M24-60E/SOT1210/mLFPAK 543In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 60 V 32 A 21 mOhms - 10 V, 10 V 1.4 V 12.4 nC - 55 C + 175 C 55 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M67-60EL/SOT1210/mLFPAK 201In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-8 N-Channel 1 Channel 60 V 20 A 44 mOhms - 10 V, 10 V 2.1 V 14 nC - 55 C + 175 C 45 W Enhancement Reel, Cut Tape
Nexperia MOSFETs BUK9M7R2-40E/SOT1210/mLFPAK 1.271In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 40 V 70 A 5.8 mOhms - 10 V, 10 V 1.4 V 19.7 nC - 55 C + 175 C 79 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M16-100L/SOT1210/mLFPAK 3.126In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT Power33-4 N-Channel 1 Channel 100 V 45 A 15.3 mOhms - 20 V, 20 V 2.05 V 28.5 nC - 55 C + 175 C 19.9 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M43-100E/SOT1210/mLFPAK 8.116In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 100 V 25 A 43 mOhms - 10 V, 10 V 8.2 nC - 55 C + 175 C 75 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M24-80L/SOT1210/mLFPAK 1.490In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT N-Channel 80 V 35 A 19.8 mOhms - 20 V, 20 V 1.7 V - 55 C + 175 C 67 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M9R5-40H/SOT1210/mLFPAK 29.220In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 40 V 40 A 9.5 mOhms - 10 V, 16 V 1.45 V 24 nC - 55 C + 175 C 55 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M156-100E/SOT1210/mLFPAK 10.359In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 100 V 9.3 A 150 mOhms - 10 V, 10 V 1.4 V 7.4 nC - 55 C + 175 C 36 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M60-100L/SOT1210/mLFPAK 2.846In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT Power33-8 N-Channel 1 Channel 100 V 19 A 60 mOhms - 20 V, 20 V 2.05 V 9.8 nC - 55 C + 175 C 50.4 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M34-100E/SOT1210/mLFPAK 16In Stock
13.500Expected 08/27/2026
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 100 V 29 A 34 mOhms - 10 V, 10 V 1.4 V 24.7 nC - 55 C + 175 C 79 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M9R1-40E/SOT1210/mLFPAK 3.000In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 40 V 64 A 7.3 mOhms - 10 V, 10 V 1.4 V 16.2 nC - 55 C + 175 C 75 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M20-40H/SOT1210/mLFPAK 222In Stock
4.500On Order
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 40 V 25 A 20 mOhms - 10 V, 16 V 1.5 V 12.6 nC - 55 C + 175 C 38 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M10-30E/SOT1210/mLFPAK 686In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 30 V 54 A 7.8 mOhms - 10 V, 10 V 1.4 V 12.2 nC - 55 C + 175 C 55 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M11-40E/SOT1210/mLFPAK 2.687In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 40 V 53 A 7.5 mOhms - 10 V, 10 V 1.4 V 13.4 nC - 55 C + 175 C 62 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M31-60EL/SOT1210/mLFPAK 1.524In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-8 N-Channel 1 Channel 60 V 35 A 21 mOhms - 10 V, 10 V 2.05 V 12.8 nC - 55 C + 175 C 70.2 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M4R3-40H/SOT1210/mLFPAK 1.460In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-33-5 N-Channel 1 Channel 40 V 95 A 4.3 mOhms - 10 V, 16 V 1.77 V 31 nC - 55 C + 175 C 90 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M35-80E/SOT1210/mLFPAK 3.399In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 80 V 26 A 31 mOhms - 10 V, 10 V 1.4 V 13.5 nC - 55 C + 175 C 62 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M28-80E/SOT1210/mLFPAK 7.123In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 80 V 33 A 25 mOhms - 10 V, 10 V 1.4 V 16.7 nC - 55 C + 175 C 75 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M11-40H/SOT1210/mLFPAK
1.500Expected 01/04/2027
Min.: 1.500
Mult.: 1.500
: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 40 V 35 A 11 mOhms - 16 V, 16 V 1.5 V 21 nC - 55 C + 175 C 50 W Enhancement Reel
Nexperia MOSFETs BUK9M24-40E/SOT1210/mLFPAK
1.500Expected 09/15/2026
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 40 V 30 A 20 mOhms - 10 V, 16 V 1.4 V 7.7 nC - 55 C + 175 C 44 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9M52-40E/SOT1210/mLFPAK 2.441In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 40 V 17.6 A 32.4 mOhms - 10 V, 16 V 1.4 V 4.5 nC - 55 C + 175 C 31 W Enhancement Reel, Cut Tape, MouseReel