TIL111M Transistor Output Optocouplers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Transistor Output Optocouplers 6-Pin DIP Optocplr Transistor Output 2.705In Stock
0,662 €
0,464 €
0,336 €
0,276 €
0,257 €
Min.: 1
Mult.: 1
Max.: 1.000
Through Hole PDIP-6 1 Channel 4170 Vrms NPN Phototransistor 50 % 60 mA 1.5 V 30 V 400 mV 3 V 250 mW - 40 C + 100 C TIL111M Bulk
Everlight TIL111M
Everlight Transistor Output Optocouplers Optocouplers
Mouser does not presently sell this product in your region.
1 Channel 5000 Vrms NPN Phototransistor Tube
onsemi Transistor Output Optocouplers 6-Pin Optocoupler Transistor DIP 1.859In Stock
0,929 €
0,654 €
0,477 €
0,398 €
Min.: 1
Mult.: 1
Through Hole PDIP-6 1 Channel 4170 Vrms NPN Phototransistor 50 % 60 mA 1.5 V 30 V 400 mV 3 V 250 mW - 40 C + 100 C TIL111M Bulk
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out 11.207In Stock
0,671 €
0,475 €
0,337 €
0,279 €
Min.: 1
Mult.: 1
Through Hole DIP-6 1 Channel 5000 Vrms NPN Phototransistor 20 % 60 mA 1.5 V 70 V 100 mA 500 mV 2 us 2 us 5 V 150 mW - 55 C + 100 C 4N2x Tube