buk9y MOSFETs

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Nexperia MOSFETs BUK9Y58-75B/SOT669/LFPAK 99.838In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 75 V 20.73 A 53 mOhms - 10 V, 10 V 1.25 V 10.7 nC - 55 C + 175 C 60.4 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y113-100E/SOT669/LFPAK 85.801In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 100 V 12 A 97 mOhms - 15 V, 15 V 1.7 V 8.4 nC - 55 C + 175 C 45 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y11-80E/SOT669/LFPAK 2.916In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 80 V 84 A 8.1 mOhms - 15 V, 15 V 1.7 V 44.2 nC - 55 C + 175 C 194 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y3R0-40E/SOT669/LFPAK 10.284In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 40 V 100 A 2.47 mOhms - 15 V, 15 V 1.7 V 35.5 nC - 55 C + 175 C 194 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y8R8-60EL/SOT669/LFPAK 7.202In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 60 V 110 A 5.6 mOhms - 10 V, 10 V 2.1 V 88 nC - 55 C + 175 C 194 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y153-100E/SOT669/LFPAK 7.627In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 100 V 9.4 A 122 mOhms - 15 V, 15 V 1.7 V 6.8 nC - 55 C + 175 C 37 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y1R3-40H/SOT669/LFPAK 1.253In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT LFPAK-56-5 N-Channel 1 Channel 40 V 190 A 1.3 mOhms - 10 V, 16 V 2.05 V 99 nC - 55 C + 175 C 395 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y15-100E/SOT669/LFPAK 1.300In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 100 V 69 A 12.1 mOhms - 15 V, 15 V 1.7 V 45.8 nC - 55 C + 175 C 195 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y7R6-40E/SOT669/LFPAK 2.556In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 40 V 79 A 6.4 mOhms - 15 V, 15 V 1.7 V 16.4 nC - 55 C + 175 C 95 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y22-60EL/SOT669/LFPAK 2.814In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 60 V 50 A 15 mOhms - 10 V, 10 V 2.1 V 34 nC - 55 C + 175 C 95 W Enhancement Reel, Cut Tape
Nexperia MOSFETs BUK9Y25-80E/SOT669/LFPAK 8.274In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 80 V 37 A 22.2 mOhms - 15 V, 15 V 1.7 V 17.1 nC - 55 C + 175 C 95 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y4R8-60RA/SOT669/LFPAK 853In Stock
Min.: 1
Mult.: 1
: 1.500

SOT-669-5 Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y41-80E/SOT669/LFPAK 7.931In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 80 V 24 A 35.7 mOhms - 10 V, 10 V 1.7 V 11.9 nC - 55 C + 175 C 64 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y14-80E/SOT669/LFPAK 10.882In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 80 V 62 A 12.2 mOhms - 15 V, 15 V 1.7 V 28.9 nC - 55 C + 175 C 147 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y53-100B/SOT669/LFPAK 13.966In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 100 V 23 A 132 mOhms - 15 V, 15 V 2.3 V 18 nC - 55 C + 175 C 75 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y6R0-60RA/SOT669/LFPAK 1.384In Stock
Min.: 1
Mult.: 1
: 1.500

SOT-669-5 Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y15-60E/SOT669/LFPAK 4.618In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 60 V 53 A 12.1 mOhms - 15 V, 15 V 1.7 V 17.2 nC - 55 C + 175 C 95 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y7R2-60E/SOT669/LFPAK 4.823In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 60 V 100 A 5.4 mOhms - 15 V, 15 V 1.7 V 35 nC - 55 C + 175 C 167 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y7R2-60RA/SOT669/LFPAK 1.500In Stock
Min.: 1
Mult.: 1
: 1.500

SOT-669-5 Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y104-100B/SOT669/LFPAK 10.630In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 100 V 14.8 A 99 mOhms - 15 V, 15 V 1.65 V 11 nC - 55 C + 175 C 59 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y72-80E/SOT669/LFPAK 6.789In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 80 V 15 A 65 mOhms - 15 V, 15 V 1.7 V 7.9 nC - 55 C + 175 C 45 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y21-40E/SOT669/LFPAK 6.758In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 40 V 33 A 17 mOhms - 10 V, 10 V 1.4 V 7 nC - 55 C + 175 C 45 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y6R0-60E/SOT669/LFPAK 2.666In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 60 V 100 A 4.6 mOhms - 15 V, 15 V 1.7 V 39.4 nC - 55 C + 175 C 195 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y8R5-80E/SOT669/LFPAK 2.646In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 80 V 100 A 8 mOhms - 10 V, 10 V 1.4 V 54.7 nC - 55 C + 175 C 238 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK9Y43-60E/SOT669/LFPAK 11.260In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SOT-669-5 N-Channel 1 Channel 60 V 22 A 38 mOhms - 10 V, 10 V 1.4 V 8.2 nC - 55 C + 175 C 45 W Enhancement Reel, Cut Tape, MouseReel