52--1 System-On-Modules - SOM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
NetBurner System-On-Modules - SOM 32 Bit 66MHz 40 Pin DIP Industrial Temp
187In Stock
Min.: 1
Mult.: 1

Freescale ColdFire 5213 66 MHz 32 kB 32 kB 5 V to 7 V CAN, I2C, SPI, UART - 40 C + 85 C 2.24 in x 0.7 in
Toradex System-On-Modules - SOM 00521004ColibriiMX8DX1GB
6In Stock
3Expected 10/12/2026
Min.: 1
Mult.: 1

Colibri iMX8X Colibri NXP i.MX 8DualX 1.2 GHz 1 GB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 25 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Trenz Electronic System-On-Modules - SOM SoC Module with AMD Zynq 7012S-1C, 1 GByte DDR3L, 4 x 5 cm Non-Stocked
Min.: 1
Mult.: 1
Xilinx XC7Z012S-1CLG485C 766 MHz Ethernet, I2C, SPI, USB 2.0 0 C + 70 C 50 mm x 40 mm