AWD-360360T18N01A

Microtips Technology
668-AWD360360T18N01A
AWD-360360T18N01A

Mfr.:

Description:
Microtips Technology 1.8" Round TFT Display 7.5-10.5V (Typ 9V)

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: Microtips Technology
RoHS:  
Brand: Microtips Technology
Factory Pack Quantity: 50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AWD-360360T18N01 1.8" Round Display

Microtips Technology AWD-360360T18N01A 1.8" Round Display features a high-resolution display with 360 x 360 pixels (RGB) that provides sharp and vibrant visuals. This module measures 47.99mm x 49.86mm x 1.92mm and proves ideal for compact devices. The AWD-360360T18N01 display utilizes In-plane Switching (IPS) technology for excellent visibility from all directions and operates efficiently in extreme temperatures from -30°C to 85°C. This round display exhibits efficient power consumption with 3 white LEDs that consume low power to extend the device's battery life. The AWD-360360T18N01A display facilitates easy, straightforward design integration with a 4-line serial interface compatible with the FH33-12S-0.5SH connector. Typical applications include wearable technology, smart home devices, medical equipment, and compact consumer electronics.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 10/09/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,23 € 31,23 €
24,46 € 244,60 €
21,36 € 2.136,00 €
19,59 € 9.795,00 €