Everlight EAHx White Lighting LEDs
Everlight EAHx White Lighting LEDs have high efficacy, high CRI, low-power consumption, wide viewing angle, and a compact form factor. The Everlight EAHx LEDs are available in 2835 or 5630 packages and are ideal for all lighting applications. Typical applications include general lighting, decorative and entertainment lighting indicators, and illumination switch lights.Features
- PLCC-2 package
- Top view white LED
- High luminous flux output
- High current capability
- High efficiency
- Wide viewing angle
- Pb-free
- RoHS compliant
- ANSI binning
- High luminous intensity output
Applications
- Decorative and entertainment lighting
- Light pipe application
- Indicator and backlight in office and family equipment
- General use
- General lighting
- Illumination
- Switch lights
View Results ( 10 ) Page
| Číslo součásti | Technické informace | Popis | Svítící tok/Zářivý tok |
|---|---|---|---|
| EAHC2835WD3 | ![]() |
Bílé LED 2835 SMD Wht LED 4000K 90CRI | 70 lm |
| EAHE5630WE53 | ![]() |
Bílé LED 5630 SMD Wht LED 5700K 80CRI | 34 lm |
| EAHC2835WD1 | ![]() |
Bílé LED 2835 SMD Wht LED 3000K 90CRI | 70 lm |
| EAHC2835WD4 | ![]() |
Bílé LED 2835 SMD Wht LED 5000K 90CRI | 76 lm |
| EAHE5630WE03 | ![]() |
Bílé LED 5630 SMD Wht LED 2700K 80CRI | 31 lm |
| EAHE5630WE13 | ![]() |
Bílé LED 5630 SMD Wht LED 3000K 80CRI | 32 lm |
| EAHE5630WE43 | ![]() |
Bílé LED 5630 SMD Wht LED 5000K 80CRI | 34 lm |
| EAHC2835WD6 | ![]() |
Bílé LED 2835 SMD Wht LED 6500K 90CRI | 76 lm |
| EAHE5630WE33 | ![]() |
Bílé LED 5630 SMD Wht LED 4000K 80CRI | 33 lm |
| EAHE5630WE63 | ![]() |
Bílé LED 5630 SMD Wht LED 6500K 80CRI | 33 lm |
Zveřejněno: 2016-04-28
| Aktualizováno: 2022-03-11