Microchip Technology ATSAMR30-XPRO SAM R30 Xplained Pro Evaluation Kit
Microchip Technology ATSAMR30-XPRO SAM R30 Xplained Pro Evaluation Kit is a demonstration and development platform for the SAM R30 Ultra-Low Power RF Microcontrollers. The Xplained Pro Evaluation Kit provides fast access to a wide array of features of the ATSAMR30G18A System-On-Chip. Atmel Studio, an integrated development platform, provides predefined application examples and is supported by the Xplained Pro Kit. Custom designs are simplified with additional peripherals to extend the features of the board.Features
- Kit Supports 868MHz and 915MHz Dual (Wideband) ISM Band
- On-Board Embedded Debugger (EDBG):
- Auto-ID for board identification in Studio
- One status LED (yellow)
- One power supply LED (green)
- Symbolic debug of complex data types including scope information
- Programming and debugging including power measurements
- Data Gateway Interface: Serial Peripheral Interface (SPI) bus, Inter-Integrated Circuit (I2C) and four General Purpose Input/Outputs (GPIOs)
- Virtual COM Port (CDC)
- Clock Source:
- 32.768kHz crystal, a clock source for the controller in the SAM R30 device
- 16MHz crystal for the RF die in the SAM R30 device
- Embedded Current Measurement Circuitry with Data Visualizer Support for Data Visualization
- Two Mechanical Buttons (User-Configurable Button and RESET Button)
- Two User LEDs (Soft Orange and Green)
- One QTouch® Button
- USB Interface, Device, and Reduced Host Mode
- Two Xplained Pro Extension Headers
- Antenna:
- One ceramic chip antenna (Johanson Technology – 0900AT43A0070)
- One SMA connector for external antenna
- Three Possible Power Sources:
- External power
- Embedded Debugger (EDBG) USB
- Target USB
- Supported with application examples in the Atmel Software Framework
Board Layout
Zveřejněno: 2017-07-18
| Aktualizováno: 2022-03-22