Monolithic Power Systems (MPS) EV5036A-J-00A Evaluation Board
Monolithic Power Systems (MPS) EEV5036A-J-00A Evaluation Board is designed to demonstrate the capabilities of the MP5036A Current Limit Switch. The MP5036A is a protection device designed to protect circuitry on the output from transients on input. It also protects input from undesired shorts and transients coming from the output. The MPS EV5036A-J-00A Evaluation Board features a pre-mounted MP5036A with support capacitors and resistors and provides terminals for VIN, VOUT, VINsense, VOUTsense, and GND.Features
- Pre-mounted MP5036A Current Limit Switch in a TSOT23-6 package
- 5V input voltage (VIN)
- 3A output current (IOUT)
- 54.0mm x 46.0mm x 6.4mm PCB dimensions
Board Schematic
Zveřejněno: 2020-05-08
| Aktualizováno: 2024-10-23