onsemi SMA Schottky Rectifiers
onsemi SMA Schottky Rectifiers have a low forward voltage drop and an ultra-thin profile. onsemi SMA Schottky Rectifiers have a high surge capacity and are UL Flammability 94V-0 classified. They are RoHS compliant and are Green Mold compounds, MSL1, and industrial device qualified per AEC-Q101 standards.Features
- Low forward voltage drop
- Larger cathode pad for improved power dissipation
- Guard ring for overvoltage protection
- Ultra-thin profile - maximum height of 1.0mm
- High surge capacity
- Low power loss, high efficiency
- UL flammability 94V-0 classification
- MSL 1
- RoHS compliant / Green Mold compound cathode
- Industrial device qualified per AEC-Q101 standards
View Results ( 23 ) Page
| Onderdeelnummer | Gegevensblad | If - Voorwaartse stroom | Vrrm - Periodieke sperspanning | Vf - Voorwaartse spanning | Ifsm - Voorwaartse piekstroom | Ir - Keerstroom |
|---|---|---|---|---|---|---|
| S110FP | ![]() |
1 A | 100 V | 800 mV | 30 A | 50 uA |
| SS19FA | ![]() |
1 A | 90 V | 800 mV | 30 A | 50 uA |
| SS12FP | ![]() |
1 A | 20 V | 450 mV | 30 A | 400 uA |
| SS23FA | ![]() |
2 A | 30 V | 500 mV | 50 A | 400 uA |
| SS36FA | ![]() |
3 A | 60 V | 750 mV | 80 A | 500 uA |
| S110FA | ![]() |
1 A | 100 V | 800 mV | 30 A | 50 uA |
| S115FP | ![]() |
1 A | 150 V | 900 mV | 30 A | 50 uA |
| S310FA | ![]() |
3 A | 100 V | 850 mV | 80 A | 100 uA |
| SSA210 | ![]() |
2 A | 100 V | 800 mV | 50 A | 50 uA |
| SSA24 | ![]() |
2 A | 40 V | 500 mV | 50 A | 200 uA |
Gepubliceerd op: 2015-10-27
| Bijgewerkt op: 2022-03-11