Sierra Wireless / Semtech RC76x Industrial Embedded Cellular Modules
Sierra Wireless / Semtech RC76x Industrial Embedded Cellular Modules are small, scalable, flexible solutions in a compact and easy-to-integrate form factor that are entirely interchangeable among 2G, 3G, and 4G technologies. A compact form factor, network scalability, and ready-to-use firmware upgrades make these modules ideal for industrial Machine-to-Machine (M2M) solution designs where size and deployment longevity are important considerations. The RC7611 (LTE Cat-4 M2M connectivity) and the RC7611-1 (optimized Cat-1 LTE connectivity) are for use in the Americas. The RC7620 IoT module offers optimized 4G Cat-4 connectivity with 3G fallback for EMEA and Australia. RC7620-1 provides reliable Cat-1 LTE connectivity for European 4G networks with 3G fallback. The RC7630 Internet of Things (IoT) module enables reliable LTE Cat-4 M2M connectivity for Japan and Korea, while the RC7630-1 offers optimized Cat-1 LTE IoT connectivity.Features
- Ready-to-Connect - get instant access to Sierra Wireless AirVantage® Smart Connectivity to reduce total cost of ownership, strengthen end-to-end security, and simplify operations with a single point of accountability and management platform (optional)
- Connects to the AT&T FirstNet™ public safety network to enhance security and provide advanced capabilities for first responders (RC7611 models for the Americas only)
- Common form factor - compact CF3® design to migrate between technologies, expand globally, and future-proof product platforms
- Cloud connected - securely collect data and remotely manage IoT deployments with integrated AirVantage® cloud services
- Secure boot - prevent unauthorized code on the target to keep your connectivity secure (RC7630 models for Japan and Korea only)
- Embedded TCP/IP stack to easily communicate over the internet
- Free Firmware Over-the-Air (FOTA) upgrades future-proof deployments and keeps them secure
- Programmability - basic and extended AT commands simplify development
- VoLTE - enhance IoT applications with voice commands or call capabilities
Applications
- Telematics
- Police body cams
- Smart meters
- Industrial automation
- Video surveillance
- Networking
- Mobile computing
Specifications
- Options
- RC7611 and RC7611-1 for the Americas
- RC7620 for EMEA and Australia
- RC7620-1 for Europe
- RC7630 and RC7630-1 for Japan and Korea
- Industrial-grade LGA 239-pad embedded module
- Supports Ready-To-Connect
- Interfaces
- UIM interface (eSIM)
- VBAT_RF/VBAT_BB power supply
- RF
- GNSS (RF_GNSS)
- ON/OFF control
- POWER_ON_N
- Reset signals
- USB 2.0
- UART serial links
- GPIOs
- I2C
- 1.8V voltage reference
- ADCs
- Digital audio (PCM/I2S)
- SPI bus
- Antenna control
- System clock outputs
- Test pins
- Tx Activity Indicator (TX_ON)
- Common Flexible Form Factor (CF3) WWAN modules
- Accommodates multiple radio technologies and band groupings
- Supports bit-pipe (Essential Module Series) and value-add (Smart Module Series) solutions
- Offers electrical and functional compatibility
- Compact, robust, fully shielded, and labeled (laser-etched) module
- 238x Land Grid Array (LGA) package
- 23.00mm x 22.00mm (LxW) with 2.50mm thickness
- Telecom
- 3.4V to 4.3V supply voltage range
- Voice (digital audio)
- PCM/I2S digital audio interface
- Supports Enhanced Full Rate (EFR), Full Rate (FR), Half Rate (HR), and both Narrow-Band and Wide-band Adaptive Multirate (AMR-NB and AMR-WB) vocoders
- MO and MT calling
- Echo cancellation and noise reduction
- Emergency calls (112, 110, 911, etc.)
- Incoming call notification
- DTMF generation
- Internal codec driver for WM8944
- SMS
- SMS MO and MT
- CS and PS support
- SMS saving to UIM card or ME storage
- SMS reading from UIM card or ME storage
- SMS sorting, concatenation, status report, replacement support, and storing rules (support of AT+CNMI, AT+CNMA)
- Supplementary services
- Call barring, forwarding, hold, and waiting
- Caller ID
- Multi-party service
- USSD
- Automatic answer
- GSM / GPRS / EDGE
- GPRS - packet-switched data
- DTM (simple class A) operation
- GPRS Multislot class 10 (with backoff) - 4x Rx slots (maximum), 2x Tx slots (maximum), 5x active slots total
- Coding schemes - CS1 to CS4
- GEA1, GEA2, and GEA3 ciphering
- WCDMA/GERAN system selection
- EDGE
- E2 power class for 8x PSK
- DTM (simple class A), multislot class 12
- EGPRS Multislot class 12 (with backoff) - 4x Rx slots (maximum), 4x Tx slots (maximum), 5x active slots total
- Coding schemes - MCS1 to MCS9
- BEP reporting
- SRB loopback and test modes A and B
- 8-bit and 11-bit RACH
- PBCCH support
- 1-phase/2-phase access procedures
- Link adaptation and IR
- NACC, extended UL TBF
- PFC/PFI (Packet Flow Context/Packet Flow Identifier) support - allows identity tagging of RLC blocks to identify separate QoS streams at the radio link layer
- GPRS/EDGE MSC12-EDA - permits allocation of more than 2x uplink timeslots for GPRS/EDGE
- Enh DL RLC/MAC segmentation - permits reception of MAC control messages that exceed 1x radio block capacity in length
- Enhanced Ext UL TBF - dummy block transmission is punctured for current saving purposes
- 2G PS handover - packet-switched equivalent of CS handover to ensure faster cell change and improved throughput
- WCDMA/GERAN
- Band Scan - run-time configurable RRC band scan order
- Power and network optimizations with frame early termination for power optimization
- Protocols - MRAB-Pack-1 enhancements, reduces multi-RAB call drops
- GPRS/EDGE - Class 33 (296kbps downlink, 236.8kbps uplink)
- CSD (circuit-switched data bearers)
- Release 4 GERAN feature package 1
- SAIC / DARP phase 1
- Latency reduction
- Repeated FACCH and repeated SACCH
- A-GPS support
- GPRS ROHC
- Enhanced Operator Name String (EONS)
- Enhanced Network Selection (ENS)
- GPRS - packet-switched data
- Multi-core processing capabilities
- 1x QDSP6 core, embedding Telecom firmware with integrated cellular voice, VoLTE, data, and wireless internet connectivity
- 1x Cortex A7 core entirely dedicated to Sierra Wireless Proprietary application and natively provided with ThreadX operating system
- Ambient operating temperature ranges
- -30°C to +70°C for Class A
- -40°C to +85°C for Class B
Shield View Options
Zveřejněno: 2024-02-08
| Aktualizováno: 2024-03-04