STMicroelectronics STEVAL-L99MH98 Evaluation Board

STMicroelectronics STEVAL-L99MH98 Evaluation Board is a low-cost tool designed to evaluate the L99MH98 smart power device in a VFQFN48L package with an exposed pad. The L99MH98 is an integrated octal half-bridge pre-driver dedicated to controlling up to sixteen N-channel MOSFETs. The pre-driver is intended for DC motor control applications such as automotive power seat control or other applications. A 24-bit serial peripheral interface (SPI) is used for configuring and controlling the eight half-bridges or four H-bridges. SPI status registers provide high-level diagnostic information such as supply voltage monitoring, charge pump voltage monitoring, temperature warning, and overtemperature shutdown. Each gate driver independently monitors the correlating external MOSFET drain-source voltage for fault conditions. The L99MH98 supports indirect current measurement on external MOSFETs, allowing cost savings and lower system complexity, avoiding the usage of shunt resistors.

A more efficient gate current control of the external MOSFETs, called “three stages gate current,” decreases and optimizes electromagnetic interference (EMI). Protection features (drain-source monitoring for short circuit detection, overtemperature warning and shutdown, timeout watchdog for MCU control, and detailed off-state diagnostic via SPI) ensure the ASIL-B achievement according to the ISO 26262 standard. Thanks to the expansion connectors, the STMicroelectronics STEVAL-L99MH98 allows the complete control of the L99MH98 communication interface (SPI) and parallel input/output. The evaluation board can also be controlled using a graphical user interface (GUI).

Features

  • Operating input voltage ranges
    • 6V to 28V for VDH
    • 5V/3.3V for Vdd
  • Octal half-bridge or quad H-bridge pre-driver
  • SPI communication interface for control and diagnostics
  • Up to 120mA programmable gate current
  • Fully configurable half-bridge driver in case of fault occurrence
  • Evaluation board design with optimized bill of materials
  • EN input
  • Vds monitoring
  • Drain-source monitoring for short circuit detection
  • Output
    • 8x half-bridge/4x full bridge pre-driver
    • 8-channel to drive up to 8x high-/low-side mosfet, 10A
    • DIAGN pin output
  • Three PWM inputs
  • High- and low-side PWM capable
  • Configurable overvoltage threshold
  • L99MH98 hosted in VFQFPN48L package
  • 4-layer 200mm x 100mm PCB
  • RoHS compliant

Applications

  • Automotive
    • Power seat controls
    • Sunroofs, sliding doors, window lifts, seat-belt pretensioners, cargo covers, and washer pumps
    • Steering column or gas pedal adjustment
  • General DC motor control
  • Industrial automation
  • Home automation

Required Equipment

  • 6V to 28V power supply with current capability up to 10A
  • 2A DC motor load, 20kHz, 50% duty
  • Oscilloscope and/or multimeter
Zveřejněno: 2025-03-27 | Aktualizováno: 2025-04-07