Embedded Artists 2EA M.2 Dual Band Wi-Fi 6E + BLUETOOTH® 5.2 Module

Embedded Artists 2EA M.2 Dual Band Wi-Fi 6E + BLUETOOTH® 5.2 Module is designed for evaluation, integration, and ease of use. The 2EA M.2 module features a Murata 2EA LBEE5XV2EA-SMP module and an Infineon/Cypress CYW55573 chipset. Operating within a -40°C to +85°C temperature range and the 2.4GHz/5GHz and 6GHz frequency bands, these devices offer a 3.3V to 3.6V power supply range and 11Mbps, 54Mbps, 144Mbps, 300Mbps, and 867Mbps data rates.

Features

  • Drop-in, certified solution
  • Modular and flexible approach to evaluating different Wi-Fi/BT solutions with different tradeoffs around performance, cost, power consumption, longevity, etc.
  • Access to maintained software drivers (Linux and SDK) with responsive support from Murata
  • Supported by Embedded Artists' Developer's Kits for i.MX RT/6/7/8/9 development, including advanced debugging support on carrier boards
  • Wi-Fi 6E, 802.11 a/b/g/n/ac/ax 2x2 MIMO
  • BLUETOOTH 5.2 BR/EDR/LE
  • PCIe interface
  • M.2 form factor (22mm x 44mm)
  • Infineon/Cypress CYW55573 chipset
  • Murata 2EA LBEE5XV2EA-SMP module
  • No RF expertise required
  • Developed in close collaboration with Murata

Applications

  • Industrial and building automation 
  • Asset management 
  • IoT applications 
  • Retail/POS
  • Healthcare and medical devices 
  • Smart cities
  • Smart homes
    • Voice assist devices
    • Smart printers
    • Smart speakers
    • Home automation gateways
    • IP cameras

Specifications

  • WLAN
    • 802.11a/b/g/n/ac/ax 2x2 MIMO, Wi-Fi 6E standards
    • AP and STA dual-mode network
    • 2.4GHz/5GHz and 6GHz frequency bands
    • 11Mbps, 54Mbps, 144Mbps, 300Mbps, and 867Mbps data rates
    • PCIe host interface (or strapped for SDIO 3.0, SDR104 at 208MHz)
  • 3.3V to 3.6V power supply range
  • -40°C to +85°C operating temperature range
  • BLUETOOTH
    • 5.2 BR/EDR/LE standard
    • Class 2 power
    • 4-wire UART host interface at 3MBaud
    • PCM for audio
  • M.2 standard
    • Type 2230-S3-E
    • Width 22mm, length 30mm (without trace antenna), component height 1.5mm, and E-key connector
    •  

Videos

Gepubliceerd op: 2023-09-26 | Bijgewerkt op: 2024-01-19