BMP581

Bosch Sensortec
262-BMP581
BMP581

Mfr.:

Description:
Board Mount Pressure Sensors The BMP581 is a very small, low-power and low-noise 24-bit absolute barometric pressure sensor.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Board Mount Pressure Sensors
Absolute
30 kPa to 125 kPa
6 Pa
Digital
SMD/SMT
I2C, SPI
1.65 V to 3.6 V
No Port
24 bit
LGA-10
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Bosch Sensortec
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 10000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Part # Aliases: 0273.017.025-1NV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208090
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMP581 Barometric Pressure Sensor

Bosch BMP581 Barometric Pressure Sensor features a wide 300hPa to 1250hPa measurement range and absolute accuracy of ±30Pa. The BMP581 is optimized for high-performance applications like fitness measurements with ±6Pa. This feature is equivalent to a ±50cm difference in altitude and an offset temperature coefficient (TCO) of 0.5Pa/K. The device's low power consumption and integrated 512-byte FIFO buffer supports low power applications and prevents data loss in non-real-time systems.

Sensortec Environmental Sensors

Bosch Sensortec Environmental Sensors include barometric pressure sensors enabling, for example, indoor navigation and altitude stabilization. The Sensortec family also includes humidity sensors that measure air pressure, ambient temperature, and relative humidity for climate control in smart homes. The Bosch four-in-one gas sensors are highly integrated and further add gas measurement for air quality monitoring to improve a person's health and well-being.

In Stock: 47.728

Stock:
47.728
Can Dispatch Immediately
On Order:
70.000
Expected 11/24/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,51 € 2,51 €
2,24 € 11,20 €
2,02 € 20,20 €
1,94 € 97,00 €
1,87 € 187,00 €
1,71 € 855,00 €
1,66 € 1.660,00 €
1,64 € 3.280,00 €
1,60 € 8.000,00 €
Full Reel (Order in multiples of 10000)
1,60 € 16.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.