189

Adafruit
485-189
189

Mfr.:

Description:
Multiple Function Sensor Development Tools PIR (Motion) Sensor

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
RoHS:  
BISS0001, NL11NH, RE200B
5 V
Brand: Adafruit
Description/Function: Used to detect motion from pets and humans
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 23,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
9031499000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
KRHTS:
8541409029
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Modules

Adafruit Sensor Modules are a portfolio to find everything needed to start measuring temperature, motion, position, heart rate, current flow, and more.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
100
Expected 09/21/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,56 € 8,56 €