AS5600L-ASOM

Infineon Technologies
985-AS5600L-ASOM
AS5600L-ASOM

Mfr.:

Description:
Board Mount Motion & Position Sensors AS5600L-ASOM SOIC8 LF T&RDP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
0.5 mm to 3 mm
I2C, PWM
6.4 mA
3 V
5.5 V
+ 125 C
- 40 C
SOIC-8
SMD/SMT
Position
Hall Effect
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: AS5600L
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 501690036 Q65114A1047
Unit Weight: 1,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for automotive, industrial, and home applications. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. These devices are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Infineon Technologies is strengthening its market position by acquiring ams OSRAM’s non-optical analog and mixed-signal sensor portfolio to expand its XENSIV™ solutions. This integration enhances capabilities in the medical, automotive, and industrial robotics sectors, supporting advancements in software-defined vehicles and physical AI.

AS5600L Magnetic Rotary Position Sensors

Infineon Technologies AS5600L Magnetic Rotary Position Sensors feature a high-resolution 12-bit I2C or PWM output. This contactless system measures the absolute angle of a diametrically magnetized on-axis magnet. The AS5600L sensors are designed for contactless potentiometer applications, and this robust design eliminates the influence of any homogeneous external stray magnetic fields. These position sensors feature a smart low-power mode to reduce power consumption. The Infineon Technologies AS5600L sensors are available in a standard SOIC-8 and WL-CSP package for applications requiring small-sized sensing solutions measuring 2.07mm x 2.63mm x 0.6mm. These sensors are ideally suited for contactless potentiometers, contactless knobs, pedals, RC servos, and other angular position measurement solutions.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,55 € 3,55 €
2,99 € 14,95 €
2,79 € 27,90 €
2,35 € 117,50 €
2,18 € 218,00 €
Full Reel (Order in multiples of 500)
1,83 € 915,00 €
1,72 € 1.720,00 €
1,67 € 3.340,00 €
1,43 € 7.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩