Molex CMC/CMX Sealed Connector System

Molex CMC / CMX Sealed Connector Connector System features a wide range of high-density connectors and tools for the transportation industry. The connectors offer a compact design, matte seal technology, and mechanical polarization. Designed for high-conductivity applications in harsh environments, the CMC-sealed hybrid automotive connectors support low, medium, and high current applications from 2.5A up to 21A and perform in sealed applications requiring an IPx9K rating and 500mbar water tightness. The CMC connectors are ideally suited for heavy-duty, powertrain, and body-electronics applications in the transportation industry, such as engine-control units (ECUs), gearboxes, electronic park brakes, and suspension controllers. Molex CMC / CMX Sealed Connector Connector System includes accessories such as extractor tools, crimpers, and insertion tools.

Features

  • Wide range of high-density connectors and tools for the transportation industry
  • Compact connectors with matte seal technology and mechanical polarization
  • CMC sealed hybrid automotive connectors designed for high-conductivity applications in harsh environments
  • Accessories include extractor tools, crimpers, insertion tools, and more

Applications

  • Powertrain
    • ECUs
    • Gearboxes
    • Suspension controllers
    • Electronic parking brakes
    • Body electronics
    • Junction boxes, fuse boxes
    • Lighting control systems
    • Electric doors
  • Transportation
    • Cars
    • Trucks
    • Buses
    • Agricultural equipment
    • Construction equipment
    • Motorcycles
    • Marine

Videos

Zveřejněno: 2011-03-28 | Aktualizováno: 2026-02-20