EPCOS / TDK P11/P13/P27 Inrush Current Limiting Thermistors

EPCOS features Inrush Current Limiting NTC Thermistors in the P11/P13/P27 series. The P11/P13/P27 series features a 13mm diameter thermistor disk with a UL94 V-0 flame-retardant coating, kinked leads of tinned copper wire, and 7.5mm lead spacing. The series provides high electrical stability with a resistance tolerance of ±20%. EPCOS P11/P13/P27 series Inrush Current Limiting NTC Thermistors are well-suited for peripheral communication equipment such as switch-mode power supplies and motors.

The P11 Series features currents from 2.5A to 5A, a resistance range from 4Ω to 25Ω (R25), and operate in the temperature range between -40°C and 150°C. View Datasheet 

The P13 Series is designed for high power currents from 2.5A to 7A, provides a resistance range from 3Ω to 25Ω (R25), and operates in the temperature range of -40°C and 150°C. View Datasheet

The P27 ICLs feature a black coated thermistor disk, flame retardant UL94 V-0 coating material, and tinned copper wire kinked leads. The P27 has a lead spacing of 7.5mm and terminals that are solderable in accordance with IEC 60068-2-20. View Datasheet

Features

  • Black coated thermistor disk
  • Coating material flame retardant to UL94 V-0
  • Kinked leads of tinned copper wire
  • 7.5mm lead spacing
  • Manufacturer's logo, NTC, and resistance value stamped on in white
  • High stability of electrical characteristic

Applications

  • For peripheral communication equipment
  • In switch-mode power supplies
Gepubliceerd op: 2012-01-04 | Bijgewerkt op: 2023-07-19