Intel 4th Generation Processors
Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.Intel Wireless Display is available to stream content from portable products to a compatible HDTV. Processors are available as low as 35W Thermal Design Power for embedded applications. Desktop performance processors are available with a clock speed up to 3.9GHz when utilizing Intel Turbo mode. Sockets supported are LGA 2001 for desktop and rPGA947 & BGA1364 for mobile. Haswell New Instructions include Advanced Vector Extensions 2, gather, BMI1, BMI2, and FMA3 support.
Additional Resources
- White Paper - Active Management Technology (AMT) Embedded Host-Based Configuration
- White Paper - Hardware Based Security Technologies for Intelligent Retail Devices
- Solution Brief - Overview
- Solution Brief - Gaming
- Solution Brief - Healthcare
- Solution Brief - Industrial
- Solution Brief - Military, Aerospace, and Government
- Solution Brief - Retail
View Results ( 56 ) Page
| Part Number | Datasheet | Family | Series | Number of Cores | TDP - Max |
|---|---|---|---|---|---|
| CM8068403380018S R3WS | ![]() |
Intel Xeon | E-2100 | 6 Core | 80 W |
| CD8069504283604 SRFPR | ![]() |
Intel Xeon | 6230N | 20 Core | 125 W |
| CM8068403358316S R3QS | ![]() |
Intel Core i7 | i7-8700 | 6 Core | 65 W |
| CM8066201938603S R2LS | ![]() |
Intel Core i3 | i5-6300U | 2 Core | 35 W |
| CL8068403359725S R3YZ | Intel Core i7 | i7-8850H | 6 Core | 45 W | |
| FJ8066201924950 SR2F1 | ![]() |
Intel Core i7 | 2 Core | 15 W | |
| CL8066202400105S R2DX | ![]() |
Intel Core i3 | i5-6300U | 2 Core | 25 W |
| FJ8066201924931S R2F0 | ![]() |
Intel Core i5 | i5-6300U | 2 Core | 15 W |
| CM8067702868314S R338 | ![]() |
Intel Core i7 | i7-7700 | 4 Core | 65 W |
| CM8067702868416S R339 | ![]() |
Intel Core i7 | i7-7700T | 4 Core | 35 W |
Published: 2013-06-28
| Updated: 2022-03-11