Merit Sensor MeriTREK TR Evaluation Kit
Merit Sensor MeriTREK TR Series Evaluation Kit comes standard with a 100psi TR part, but will work with any pressure range of the TR series. The MeriTREK is designed to show how the TR series can be packaged using a face-seal pressure connection. The Kit is flexible enough to replace the standard silicone o-ring with a different material if preferred and has an analog output system interface with absolute sensor type and stainless steel housing.Features
- Stainless steel housing (1/4»NPT connection)
- TR-Series face seal ready
- Easy to handle (fixing screw)
- Valid reliability test support
- Suggested temperature range: 0° to 85°C
- 1bar to 35bar gage/absolute pressure range supported (TR-Series)
- HNBR O-ring (interchangeable for different media)
- TR-Series final application design-in suggestion (sealing)
- Enjoy all TR-Series features without any external components
- TR-Series TR1-0100A-001 (included)
Videos
Publicēts: 2015-11-17
| Atjaunināts: 2022-03-11