Littelfuse AQ15CANA Bidirectional SPA® TVS Diode Array
Littelfuse AQ15CANA Bidirectional SPA® TVS Diode Array is fabricated with proprietary silicon avalanche technology that provides a high ESD (electrostatic discharge) protection level for electronic equipment. The general-purpose AQ15CANA array safely absorbs repetitive ESD strikes of ±30kV (contact and air discharge defined in IEC 61000-4-2) without any performance degradation. In addition, it can safely dissipate a 9A 8/20μs surge event as defined in IEC 61000-4-5, 2nd Edition. Applications include automotive, CAN Bus, factory automation, lighting control (DALI), and ADAS/body/electronic/powertrain control units.Features
- ESD
- IEC 61000-4-2, ±30kV contact/air
- ISO 10605, 330pF, 330Ω, ±30kV contact/air
- 40A (5/50ns) EFT, IEC 61000-4-4
- 9A (8/20μs) maximum surge tolerance, IEC 61000- 4-5 2nd Edition
- Moisture Sensitivity Level (MSL) 1
- AEC-Q101 qualified and PPAP capable
- Halogen-free, lead-free, and RoHS compliant
Applications
- Automotive
- ADAS control units
- Body control units
- CAN Bus
- Electronic control unit
- Factory automation
- Lighting control (DALI)
- Power train control units
Specifications
- 9A peak current
- 15V maximum reverse standoff voltage
- 16.7V minimum breakdown voltage
- 0.1µA maximum reverse leakage current
- 21.8V to 33.0V typical clamp voltage range
- 0.48Ω typical dynamic resistance
- ±30kV minimum ESD withstanding voltage
- 21pF typical diode capacitance
- -40°C to +150°C operating temperature range
- SOT23-3L packge style
- Matte tin lead plating
- Copper alloy lead material
- 0.004" (0.102mm) lead coplanarity
- Molded compound body material
Publicado: 2022-10-04
| Atualizado: 2022-10-10